



D2SW-P01L2M | |
|---|---|
DigiKey Part Number | Z4682-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P01L2M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P01L2M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 61gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 203,53400 Kč | 2 035,34 Kč |
| 25 | 188,78880 Kč | 4 719,72 Kč |
| 50 | 178,35700 Kč | 8 917,85 Kč |
| 200 | 159,17325 Kč | 31 834,65 Kč |
| 400 | 150,35880 Kč | 60 143,52 Kč |
| 600 | 145,42725 Kč | 87 256,35 Kč |
| 1 000 | 141,65251 Kč | 141 652,51 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |











