
A9S66492 | |
|---|---|
DigiKey Part Number | 4008-A9S66492-ND |
Manufacturer | |
Manufacturer Product Number | A9S66492 |
Description | ACTI9 ISW SWITCH 4P 125A 415VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Disconnect Switch Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Disconnect Switch | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 3 905,63754 Kč | 1 031 088,31 Kč |
| Unit Price without VAT: | 3 905,63754 Kč |
|---|---|
| Unit Price with VAT: | 4 725,82142 Kč |











