Metal, Aluminum Cover, Lid 5.000" L x 10.000" W x 0.040" H (127.00mm x 254.00mm x 1.02mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1434-105

DigiKey Part Number
HM2687-ND
Manufacturer
Manufacturer Product Number
1434-105
Description
BOTTOM PLATE FOR ALUM CHASSIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 5.000" L x 10.000" W x 0.040" H (127.00mm x 254.00mm x 1.02mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1444 Series
Manufacturer
Hammond Manufacturing
Size / Dimension
5.000" L x 10.000" W x 0.040" H (127.00mm x 254.00mm x 1.02mm)
Series
Color
Unpainted
Packaging
Bulk
Material
Metal, Aluminum
Part Status
Active
Base Product Number
Type
Cover, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,62000 Kč190,62 Kč
5161,17200 Kč805,86 Kč
10150,93100 Kč1 509,31 Kč
25139,23120 Kč3 480,78 Kč
50131,55640 Kč6 577,82 Kč
100124,74300 Kč12 474,30 Kč
250116,88924 Kč29 222,31 Kč
500111,70290 Kč55 851,45 Kč
1 000107,08110 Kč107 081,10 Kč
Manufacturers Standard Package
Unit Price without VAT:190,62000 Kč
Unit Price with VAT:230,65020 Kč