




09140006174 | |
|---|---|
DigiKey Part Number | 1195-1394-ND |
Manufacturer | |
Manufacturer Product Number | 09140006174 |
Description | CONTACT H.D. PIN MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006174 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Pin Module |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 30 | 168,36200 Kč | 5 050,86 Kč |
| 50 | 162,40280 Kč | 8 120,14 Kč |
| 100 | 154,65240 Kč | 15 465,24 Kč |
| 250 | 144,97440 Kč | 36 243,60 Kč |
| 500 | 138,06018 Kč | 69 030,09 Kč |
| 1 000 | 131,47751 Kč | 131 477,51 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |







