Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-24 AWG Crimp Power
Molex FiT City

0039000059

DigiKey Part Number
WM1138TR-ND - Tape & Reel (TR)
WM1138CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000059
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,62960 Kč40,74 Kč
501,55380 Kč77,69 Kč
1001,47830 Kč147,83 Kč
2501,38504 Kč346,26 Kč
5001,31868 Kč659,34 Kč
1 0001,25568 Kč1 255,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16135 Kč4 645,40 Kč
8 0001,10583 Kč8 846,64 Kč
12 0001,07463 Kč12 895,56 Kč
20 0001,03658 Kč20 731,60 Kč
28 0001,01225 Kč28 343,00 Kč
40 0000,98710 Kč39 484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč