



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,40700 Kč | 174,07 Kč |
| 30 | 15,33567 Kč | 460,07 Kč |
| 50 | 14,49700 Kč | 724,85 Kč |
| 100 | 13,47860 Kč | 1 347,86 Kč |
| 250 | 12,31072 Kč | 3 077,68 Kč |
| 500 | 11,54680 Kč | 5 773,40 Kč |
| 1 000 | 10,87360 Kč | 10 873,60 Kč |
| 2 500 | 10,10482 Kč | 25 262,05 Kč |
| 5 000 | 9,60339 Kč | 48 016,95 Kč |
| Unit Price without VAT: | 17,40700 Kč |
|---|---|
| Unit Price with VAT: | 21,06247 Kč |











