Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-11-N0

DigiKey Part Number
0039000059-11-N0-ND
Manufacturer
Manufacturer Product Number
0039000059-11-N0
Description
11" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,40700 Kč174,07 Kč
3015,33567 Kč460,07 Kč
5014,49700 Kč724,85 Kč
10013,47860 Kč1 347,86 Kč
25012,31072 Kč3 077,68 Kč
50011,54680 Kč5 773,40 Kč
1 00010,87360 Kč10 873,60 Kč
2 50010,10482 Kč25 262,05 Kč
5 0009,60339 Kč48 016,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,40700 Kč
Unit Price with VAT:21,06247 Kč
Alternate Color
11" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 17,40700 Kč
11" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 17,40700 Kč
11" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 17,40700 Kč
11" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 17,40700 Kč
11" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,40700 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 11,48600 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,01100 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,53600 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,04000 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,56500 Kč
Assembly Component