



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,01100 Kč | 120,11 Kč |
| 30 | 11,10800 Kč | 333,24 Kč |
| 50 | 10,71320 Kč | 535,66 Kč |
| 100 | 10,20080 Kč | 1 020,08 Kč |
| 250 | 9,56080 Kč | 2 390,20 Kč |
| 500 | 9,10390 Kč | 4 551,95 Kč |
| 1 000 | 8,66902 Kč | 8 669,02 Kč |
| 2 500 | 8,12614 Kč | 20 315,35 Kč |
| 5 000 | 7,73839 Kč | 38 691,95 Kč |
| Unit Price without VAT: | 12,01100 Kč |
|---|---|
| Unit Price with VAT: | 14,53331 Kč |











