Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-06-R0

DigiKey Part Number
0039000059-06-R0-ND
Manufacturer
Manufacturer Product Number
0039000059-06-R0
Description
6" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,56500 Kč135,65 Kč
3012,54967 Kč376,49 Kč
5012,10740 Kč605,37 Kč
10011,52790 Kč1 152,79 Kč
25010,80472 Kč2 701,18 Kč
50010,28860 Kč5 144,30 Kč
1 0009,79704 Kč9 797,04 Kč
2 5009,18368 Kč22 959,20 Kč
5 0008,74550 Kč43 727,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56500 Kč
Unit Price with VAT:16,41365 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 13,56500 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 13,56500 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,56500 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,56500 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 13,56500 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 11,48600 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 12,01100 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 12,53600 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 13,04000 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,59400 Kč
Assembly Component