



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,59400 Kč | 145,94 Kč |
| 30 | 13,50867 Kč | 405,26 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 12,40350 Kč | 1 240,35 Kč |
| 250 | 11,62616 Kč | 2 906,54 Kč |
| 500 | 11,07098 Kč | 5 535,49 Kč |
| 1 000 | 10,54205 Kč | 10 542,05 Kč |
| 2 500 | 9,88200 Kč | 24 705,00 Kč |
| 5 000 | 9,41051 Kč | 47 052,55 Kč |
| Unit Price without VAT: | 14,59400 Kč |
|---|---|
| Unit Price with VAT: | 17,65874 Kč |











