Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-08-B0

DigiKey Part Number
0039000059-08-B0-ND
Manufacturer
Manufacturer Product Number
0039000059-08-B0
Description
8" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,59400 Kč145,94 Kč
3013,50867 Kč405,26 Kč
5013,02720 Kč651,36 Kč
10012,40350 Kč1 240,35 Kč
25011,62616 Kč2 906,54 Kč
50011,07098 Kč5 535,49 Kč
1 00010,54205 Kč10 542,05 Kč
2 5009,88200 Kč24 705,00 Kč
5 0009,41051 Kč47 052,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,59400 Kč
Unit Price with VAT:17,65874 Kč
Alternate Color
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,59400 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,59400 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,59400 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,59400 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,59400 Kč
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 11,48600 Kč
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 12,01100 Kč
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 12,53600 Kč
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 13,04000 Kč
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 13,56500 Kč
Assembly Component