Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-12-B2

DigiKey Part Number
0039000059-12-B2-ND
Manufacturer
Manufacturer Product Number
0039000059-12-B2
Description
12" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,35000 Kč153,50 Kč
3014,19467 Kč425,84 Kč
5013,69060 Kč684,53 Kč
10013,03560 Kč1 303,56 Kč
25012,21832 Kč3 054,58 Kč
50011,63500 Kč5 817,50 Kč
1 00011,07938 Kč11 079,38 Kč
2 50010,38561 Kč25 964,02 Kč
5 0009,89006 Kč49 450,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,35000 Kč
Unit Price with VAT:18,57350 Kč
Alternate Color
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 16,58800 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 16,58800 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 16,58800 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,58800 Kč
12" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 16,58800 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,67500 Kč
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 12,07400 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 12,91400 Kč
Assembly Component