Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-12-N2

DigiKey Part Number
0039000059-12-N2-ND
Manufacturer
Manufacturer Product Number
0039000059-12-N2
Description
12" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,58800 Kč165,88 Kč
3014,60767 Kč438,23 Kč
5013,80820 Kč690,41 Kč
10012,83400 Kč1 283,40 Kč
25011,71688 Kč2 929,22 Kč
50010,98616 Kč5 493,08 Kč
1 00010,34193 Kč10 341,93 Kč
2 5009,60658 Kč24 016,45 Kč
5 0009,12686 Kč45 634,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,58800 Kč
Unit Price with VAT:20,07148 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 251
Unit Price: 15,35000 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 16,58800 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 16,58800 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,58800 Kč
12" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 16,58800 Kč
Alternate Length
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 11,67500 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 12,07400 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 12,91400 Kč
Assembly Component