



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,58800 Kč | 165,88 Kč |
| 30 | 14,60767 Kč | 438,23 Kč |
| 50 | 13,80820 Kč | 690,41 Kč |
| 100 | 12,83400 Kč | 1 283,40 Kč |
| 250 | 11,71688 Kč | 2 929,22 Kč |
| 500 | 10,98616 Kč | 5 493,08 Kč |
| 1 000 | 10,34193 Kč | 10 341,93 Kč |
| 2 500 | 9,60658 Kč | 24 016,45 Kč |
| 5 000 | 9,12686 Kč | 45 634,30 Kč |
| Unit Price without VAT: | 16,58800 Kč |
|---|---|
| Unit Price with VAT: | 20,07148 Kč |











