



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,67500 Kč | 116,75 Kč |
| 30 | 10,80000 Kč | 324,00 Kč |
| 50 | 10,41500 Kč | 520,75 Kč |
| 100 | 9,91740 Kč | 991,74 Kč |
| 250 | 9,29456 Kč | 2 323,64 Kč |
| 500 | 8,85024 Kč | 4 425,12 Kč |
| 1 000 | 8,42776 Kč | 8 427,76 Kč |
| 2 500 | 7,89995 Kč | 19 749,88 Kč |
| 5 000 | 7,52291 Kč | 37 614,55 Kč |
| Unit Price without VAT: | 11,67500 Kč |
|---|---|
| Unit Price with VAT: | 14,12675 Kč |











