



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,91400 Kč | 129,14 Kč |
| 30 | 11,94100 Kč | 358,23 Kč |
| 50 | 11,51540 Kč | 575,77 Kč |
| 100 | 10,96520 Kč | 1 096,52 Kč |
| 250 | 10,27728 Kč | 2 569,32 Kč |
| 500 | 9,78674 Kč | 4 893,37 Kč |
| 1 000 | 9,31912 Kč | 9 319,12 Kč |
| 2 500 | 8,73559 Kč | 21 838,98 Kč |
| 5 000 | 8,31869 Kč | 41 593,45 Kč |
| Unit Price without VAT: | 12,91400 Kč |
|---|---|
| Unit Price with VAT: | 15,62594 Kč |











