Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-04-B2

DigiKey Part Number
0039000059-04-B2-ND
Manufacturer
Manufacturer Product Number
0039000059-04-B2
Description
4" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,07400 Kč120,74 Kč
3011,17800 Kč335,34 Kč
5010,78460 Kč539,23 Kč
10010,26800 Kč1 026,80 Kč
2509,62380 Kč2 405,95 Kč
5009,16352 Kč4 581,76 Kč
1 0008,72593 Kč8 725,93 Kč
2 5008,17956 Kč20 448,90 Kč
5 0007,78917 Kč38 945,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07400 Kč
Unit Price with VAT:14,60954 Kč
Alternate Color
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,07400 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 12,07400 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,67500 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 12,91400 Kč
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,71200 Kč
Assembly Component