



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,94500 Kč | 169,45 Kč |
| 30 | 15,68567 Kč | 470,57 Kč |
| 50 | 15,12700 Kč | 756,35 Kč |
| 100 | 14,40460 Kč | 1 440,46 Kč |
| 250 | 13,50172 Kč | 3 375,43 Kč |
| 500 | 12,85624 Kč | 6 428,12 Kč |
| 1 000 | 12,24246 Kč | 12 242,46 Kč |
| 2 500 | 11,47600 Kč | 28 690,00 Kč |
| 5 000 | 10,92849 Kč | 54 642,45 Kč |
| Unit Price without VAT: | 16,94500 Kč |
|---|---|
| Unit Price with VAT: | 20,50345 Kč |











