Black 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-02-B9-D

DigiKey Part Number
0039000059-02-B9-D-ND
Manufacturer
Manufacturer Product Number
0039000059-02-B9-D
Description
2" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,94500 Kč169,45 Kč
3015,68567 Kč470,57 Kč
5015,12700 Kč756,35 Kč
10014,40460 Kč1 440,46 Kč
25013,50172 Kč3 375,43 Kč
50012,85624 Kč6 428,12 Kč
1 00012,24246 Kč12 242,46 Kč
2 50011,47600 Kč28 690,00 Kč
5 00010,92849 Kč54 642,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,94500 Kč
Unit Price with VAT:20,50345 Kč
Alternate Color
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,94500 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 16,94500 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,94500 Kč
Alternate Length
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 17,55400 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 18,14200 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 18,75100 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 19,33900 Kč
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 20,51500 Kč
Assembly Component