



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,14200 Kč | 181,42 Kč |
| 30 | 16,79133 Kč | 503,74 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,42090 Kč | 1 542,09 Kč |
| 250 | 14,45504 Kč | 3 613,76 Kč |
| 500 | 13,76460 Kč | 6 882,30 Kč |
| 1 000 | 13,10737 Kč | 13 107,37 Kč |
| 2 500 | 12,28685 Kč | 30 717,12 Kč |
| 5 000 | 11,70067 Kč | 58 503,35 Kč |
| Unit Price without VAT: | 18,14200 Kč |
|---|---|
| Unit Price with VAT: | 21,95182 Kč |











