Non-Gendered Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500133

DigiKey Part Number
23-0008500133TR-ND - Tape & Reel (TR)
23-0008500133CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500133
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
250,90720 Kč22,68 Kč
500,86520 Kč43,26 Kč
1000,82310 Kč82,31 Kč
2500,77104 Kč192,76 Kč
5000,73452 Kč367,26 Kč
1 0000,69923 Kč699,23 Kč
2 5000,65539 Kč1 638,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,59148 Kč4 140,36 Kč
14 0000,56323 Kč7 885,22 Kč
21 0000,54733 Kč11 493,93 Kč
35 0000,52794 Kč18 477,90 Kč
49 0000,51555 Kč25 261,95 Kč
70 0000,50274 Kč35 191,80 Kč
175 0000,47127 Kč82 472,25 Kč
350 0000,44879 Kč157 076,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč