White Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201314

DigiKey Part Number
277-2163-ND
Manufacturer
Manufacturer Product Number
3201314
Description
CONN FERRULE DIN 18AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201314 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1162075American Electrical Inc.4 347288-1048-ND3,15000 KčDirect
2398.0Conta-Clip, Inc.1 6902080-2398.0-ND2,73000 KčParametric Equivalent
In-Stock: 12 704
Factory Stock: 5 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč