Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200027

DigiKey Part Number
277-2208-ND
Manufacturer
Manufacturer Product Number
3200027
Description
CONN FERRULE 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
18 AWG (0.75mm²)
Series
Length - Overall
14.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3201547Phoenix Contact03201547-ND3,88043 KčParametric Equivalent
1183075American Electrical Inc.3 5131183075-ND2,31000 KčDirect
3060-08075FCNC Tech2 3981175-3060-08075F-ND2,10000 KčParametric Equivalent
9005900000Weidmüller6 025281-9005900000CT-ND3,15000 KčParametric Equivalent
In-Stock: 22 474
Factory Stock: 111 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč