White Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2398.0

DigiKey Part Number
2080-2398.0-ND
Manufacturer
Manufacturer Product Number
2398.0
Description
H 0,75/12 WH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Conta-Clip, Inc.
Size
18 AWG (0.75mm²)
Packaging
Bag
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 690
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,37300 Kč23,73 Kč
252,22560 Kč55,64 Kč
502,12080 Kč106,04 Kč
1002,02210 Kč202,21 Kč
2501,89400 Kč473,50 Kč
5001,80372 Kč901,86 Kč
1 0001,71722 Kč1 717,22 Kč
2 5001,60962 Kč4 024,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč