



0009508063 | |
|---|---|
DigiKey Part Number | WM2115-ND |
Manufacturer | |
Manufacturer Product Number | 0009508063 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508063 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 50 | 6,09360 Kč | 304,68 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,43764 Kč | 1 359,41 Kč |
| 500 | 5,17768 Kč | 2 588,84 Kč |
| 1 000 | 4,93033 Kč | 4 930,33 Kč |
| 2 500 | 4,62132 Kč | 11 553,30 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




































