
2-967628-1 | |
|---|---|
DigiKey Part Number | 17-2-967628-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967628-1 |
Description | TAB HSG 2.8MM 15POS. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967628-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 36,25920 Kč | 906,48 Kč |
| 50 | 34,52080 Kč | 1 726,04 Kč |
| 100 | 32,87240 Kč | 3 287,24 Kč |
| 250 | 30,81332 Kč | 7 703,33 Kč |
| 800 | 28,38536 Kč | 22 708,29 Kč |
| 1 600 | 27,03086 Kč | 43 249,38 Kč |
| 3 200 | 25,74164 Kč | 82 373,25 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











