
1340127 | |
|---|---|
DigiKey Part Number | 277-1340127-ND |
Manufacturer | |
Manufacturer Product Number | 1340127 |
Description | COAX CBL N-TYPE TO N-TYPE 98.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
EDA/CAD Models | 1340127 Models |
Category | 2nd Connector N-Type Plug |
Manufacturer Phoenix Contact | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1181.1" (30.0m) 98.4' |
Style N-Type to N-Type | Overall Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 7.25 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 791,23000 Kč | 8 791,23 Kč |
| Unit Price without VAT: | 8 791,23000 Kč |
|---|---|
| Unit Price with VAT: | 10 637,38830 Kč |










