
3SU10010AA400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10010AA400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10010AA400AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10010AA400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,28000 Kč | 641,28 Kč |
| 10 | 553,31800 Kč | 5 533,18 Kč |
| 25 | 521,64080 Kč | 13 041,02 Kč |
| 50 | 498,84520 Kč | 24 942,26 Kč |
| 100 | 477,00530 Kč | 47 700,53 Kč |
| 250 | 449,53108 Kč | 112 382,77 Kč |
| Unit Price without VAT: | 641,28000 Kč |
|---|---|
| Unit Price with VAT: | 775,94880 Kč |











