Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP30CE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP30CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP30CE3/TR13 |
Description | TVS DIODE 30VWM 53.5VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 93.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA30CA | Littelfuse Inc. | 32 331 | F4167CT-ND | 260,38000 Kč | Similar |
| 15KPA30CA-B | Littelfuse Inc. | 0 | 15KPA30CA-B-ND | 142,60580 Kč | Similar |
| 15KPA30CA-HR | Littelfuse Inc. | 0 | 15KPA30CA-HR-ND | 463,46890 Kč | Similar |
| 15KPA30CA-HRA | Littelfuse Inc. | 0 | 15KPA30CA-HRA-ND | 445,64475 Kč | Similar |
| 20KPA30CA | Littelfuse Inc. | 0 | 20KPA30CA-ND | 266,95755 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,65484 Kč | 21 827,42 Kč |
| Unit Price without VAT: | 43,65484 Kč |
|---|---|
| Unit Price with VAT: | 52,82236 Kč |



