
30KPA30CA | |
|---|---|
DigiKey Part Number | 30KPA30CATR-ND - Tape & Reel (TR) 30KPA30CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA30CA |
Description | TVS DIODE 30VWM 55.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA30CA Models |
Category | Current - Peak Pulse (10/1000µs) 548.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.51V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 55.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,33000 Kč | 520,33 Kč |
| 10 | 375,65400 Kč | 3 756,54 Kč |
| 100 | 345,94830 Kč | 34 594,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 282,63833 Kč | 226 110,66 Kč |
| Unit Price without VAT: | 520,33000 Kč |
|---|---|
| Unit Price with VAT: | 629,59930 Kč |

