Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP30CA-G | |
|---|---|
DigiKey Part Number | 5KP30CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP30CA-G |
Description | TVS DIODE 30VWM 48.4VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103.31A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP30CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 103.31A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5KP30CA-G | Comchip Technology | 0 | A5KP30CA-G-ND | 28,36576 Kč | Direct |
| 5KP30CA-B | Littelfuse Inc. | 0 | 5KP30CA-B-ND | 72,23000 Kč | Upgrade |
| 5KP30CAE3/TR13 | Microchip Technology | 0 | 5KP30CAE3/TR13-ND | 43,65484 Kč | Upgrade |
| 5KP30CE3/TR13 | Microchip Technology | 0 | 5KP30CE3/TR13-ND | 43,65484 Kč | Upgrade |
| 15KPA30CA-B | Littelfuse Inc. | 0 | 15KPA30CA-B-ND | 142,60580 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,76740 Kč | 6 691,85 Kč |
| 500 | 25,86954 Kč | 12 934,77 Kč |
| Unit Price without VAT: | 26,76740 Kč |
|---|---|
| Unit Price with VAT: | 32,38855 Kč |




