30KPA30CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 505,42606 Kč
Datasheet
55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA30CA-B

DigiKey Part Number
30KPA30CA-B-ND
Manufacturer
Manufacturer Product Number
30KPA30CA-B
Description
TVS DIODE 30VWM 55.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA30CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
548.9A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.51V
Base Product Number
Voltage - Clamping (Max) @ Ipp
55.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA30CAE3/TR13Microchip Technology030KPA30CAE3/TR13-ND505,42606 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100348,20980 Kč34 820,98 Kč
Manufacturers Standard Package
Unit Price without VAT:348,20980 Kč
Unit Price with VAT:421,33386 Kč