15KPA30CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10 653
Unit Price: 17,85000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 283,59479 Kč
Datasheet
50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA30CA-B

DigiKey Part Number
15KPA30CA-B-ND
Manufacturer
Manufacturer Product Number
15KPA30CA-B
Description
TVS DIODE 30VWM 50.7VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA30CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
297.8A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.51V
Base Product Number
Voltage - Clamping (Max) @ Ipp
50.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA30CALittelfuse Inc.10 653SA30CALFCT-ND17,85000 KčSimilar
15KPA30CAE3/TR13Microchip Technology015KPA30CAE3/TR13-ND283,59479 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100142,60580 Kč14 260,58 Kč
Manufacturers Standard Package
Unit Price without VAT:142,60580 Kč
Unit Price with VAT:172,55302 Kč