
30KPA30CA-HRA | |
|---|---|
DigiKey Part Number | 30KPA30CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA30CA-HRA |
Description | TVS DIODE 30VWM 55.2VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 548.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.51V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 55.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 606,07473 Kč | 484 859,78 Kč |
| Unit Price without VAT: | 606,07473 Kč |
|---|---|
| Unit Price with VAT: | 733,35042 Kč |

