Similar
Similar

15KPA30CA-HR | |
|---|---|
DigiKey Part Number | 15KPA30CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA30CA-HR |
Description | TVS DIODE 30VWM 50.7VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 297.8A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.51V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 50.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA30CA/B | YAGEO | 0 | 13-15KPA30CA/BCT-ND | 92,82348 Kč | Similar |
| 15KPA30CA/TR13 | YAGEO | 794 | 13-15KPA30CA/TR13CT-ND | 186,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 463,46890 Kč | 370 775,12 Kč |
| Unit Price without VAT: | 463,46890 Kč |
|---|---|
| Unit Price with VAT: | 560,79737 Kč |



