15KPA30CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 794
Unit Price: 186,45000 Kč
Datasheet
50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA30CA/B

DigiKey Part Number
13-15KPA30CA/BCT-ND - Cut Tape (CT)
13-15KPA30CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KPA30CA/B
Description
TVS DIODE 30VWM 50.7VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
50.7V
Mfr
Current - Peak Pulse (10/1000µs)
297.8A
Series
Power - Peak Pulse
15000W (15kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
33.51V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA30CA/TR13YAGEO79413-15KPA30CA/TR13CT-ND186,45000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 00092,82348 Kč278 470,44 Kč
Unit Price without VAT:92,82348 Kč
Unit Price with VAT:112,31641 Kč