
15KPA30CA/TR13 | |
|---|---|
DigiKey Part Number | 13-15KPA30CA/TR13TR-ND - Tape & Reel (TR) 13-15KPA30CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA30CA/TR13 |
Description | TVS DIODE 30VWM 50.7VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 50.7V |
Mfr | Current - Peak Pulse (10/1000µs) 297.8A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.51V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 Kč | 186,45 Kč |
| 10 | 127,05200 Kč | 1 270,52 Kč |
| 100 | 93,41180 Kč | 9 341,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 75,88716 Kč | 60 709,73 Kč |
| 1 600 | 74,83240 Kč | 119 731,84 Kč |
| Unit Price without VAT: | 186,45000 Kč |
|---|---|
| Unit Price with VAT: | 225,60450 Kč |

