48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP30CA

DigiKey Part Number
5KP30CALFTR-ND - Tape & Reel (TR)
5KP30CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP30CA
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP30CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
105.4A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1056,80000 Kč568,00 Kč
10039,81220 Kč3 981,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,01038 Kč24 808,30 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč