
5KP30CA | |
|---|---|
DigiKey Part Number | 4878-5KP30CACT-ND - Cut Tape (CT) 4878-5KP30CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP30CA |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP30CA Models |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 100 | 15,51750 Kč | 1 551,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,20824 Kč | 6 104,12 Kč |
| 1 000 | 11,14322 Kč | 11 143,22 Kč |
| 1 500 | 10,60035 Kč | 15 900,53 Kč |
| 2 500 | 9,99034 Kč | 24 975,85 Kč |
| 3 500 | 9,62914 Kč | 33 701,99 Kč |
| 5 000 | 9,27805 Kč | 46 390,25 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


