


15KPA30CA | |
|---|---|
DigiKey Part Number | F4167TR-ND - Tape & Reel (TR) F4167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA30CA |
Description | TVS DIODE 30VWM 50.7VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA30CA Models |
Category | Current - Peak Pulse (10/1000µs) 297.8A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.51V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 50.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 10 | 180,54100 Kč | 1 805,41 Kč |
| 100 | 141,67980 Kč | 14 167,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 115,75148 Kč | 92 601,18 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |

