
3KP30CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP30CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP30CA-HF |
Description | TVS DIODE 30VWM 48.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 61.98A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 61.98A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,66436 Kč | 4 416,09 Kč |
| 500 | 16,10420 Kč | 8 052,10 Kč |
| 750 | 15,58640 Kč | 11 689,80 Kč |
| Unit Price without VAT: | 17,66436 Kč |
|---|---|
| Unit Price with VAT: | 21,37388 Kč |

