24LC024T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 115
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,60924 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,64327 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,64327 Kč
Datasheet

Upgrade


Rohm Semiconductor
In Stock: 0
Unit Price: 12,29139 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 247
Unit Price: 52,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 120
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 2 550
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 527
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 274
Unit Price: 4,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 892
Unit Price: 3,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 883
Unit Price: 3,78000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC024T-E/SN

DigiKey Part Number
24LC024T-E/SNTR-ND - Tape & Reel (TR)
24LC024T-E/SNCT-ND - Cut Tape (CT)
24LC024T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC024T-E/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC024T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,60924 Kč28 410,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč