EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C03WI-GT3

DigiKey Part Number
CAT24C03WI-GT3OSTR-ND - Tape & Reel (TR)
CAT24C03WI-GT3OSCT-ND - Cut Tape (CT)
CAT24C03WI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C03WI-GT3
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C03WI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024-I/SNMicrochip Technology1 70924AA024-I/SN-ND7,35000 KčSimilar
24AA024HT-I/SNMicrochip Technology024AA024HT-I/SN-ND7,76086 KčSimilar
24AA024T-I/SNMicrochip Technology1 51724AA024T-I/SNCT-ND7,77000 KčSimilar
24AA025E48-I/SNMicrochip Technology5 47824AA025E48-I/SN-ND7,77000 KčSimilar
24AA025T-I/SNMicrochip Technology9 634150-24AA025T-I/SNCT-ND7,77000 KčSimilar
In-Stock: 2 550
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,47621 Kč16 428,63 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
108,06300 Kč80,63 Kč
257,86160 Kč196,54 Kč
507,70200 Kč385,10 Kč
1007,54040 Kč754,04 Kč
2507,32244 Kč1 830,61 Kč
5007,15696 Kč3 578,48 Kč
1 0006,99044 Kč6 990,44 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,30700 Kč73,07 Kč
256,97120 Kč174,28 Kč
506,71940 Kč335,97 Kč
1006,48420 Kč648,42 Kč
2506,18348 Kč1 545,87 Kč
5005,96470 Kč2 982,35 Kč
1 0005,75408 Kč5 754,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč