EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A02F-WLBH2

DigiKey Part Number
846-BR24A02F-WLBH2TR-ND - Tape & Reel (TR)
846-BR24A02F-WLBH2CT-ND - Cut Tape (CT)
846-BR24A02F-WLBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A02F-WLBH2
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC02BT/SNMicrochip Technology80624LC02BT/SNCT-ND6,72000 KčSimilar
AT34C02D-SSHM-BMicrochip Technology4 607AT34C02D-SSHM-B-ND5,46000 KčSimilar
M24C02-RMN6TPSTMicroelectronics8 750497-8633-1-ND3,78000 KčSimilar
R1EX24002ASAS0I#S0Renesas Electronics Corporation5 633559-R1EX24002ASAS0I#S0CT-ND18,48000 KčSimilar
In-Stock: 247
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1048,92500 Kč489,25 Kč
2547,52280 Kč1 188,07 Kč
5046,45600 Kč2 322,80 Kč
10045,38300 Kč4 538,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,17248 Kč8 793,12 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč