EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C02-RMN6TP

DigiKey Part Number
497-8633-2-ND - Tape & Reel (TR)
497-8633-1-ND - Cut Tape (CT)
497-8633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-RMN6TP
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C02-RMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,65400 Kč36,54 Kč
253,56120 Kč89,03 Kč
503,48980 Kč174,49 Kč
1003,42060 Kč342,06 Kč
2503,32608 Kč831,52 Kč
5003,25386 Kč1 626,93 Kč
1 0003,18078 Kč3 180,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,08377 Kč7 709,43 Kč
5 0003,01057 Kč15 052,85 Kč
7 5002,96786 Kč22 258,95 Kč
12 5002,91430 Kč36 428,75 Kč
17 5002,87922 Kč50 386,35 Kč
25 0002,84222 Kč71 055,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč