56 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V560JV

DigiKey Part Number
Y2560TR-ND - Tape & Reel (TR)
Y2560CT-ND - Cut Tape (CT)
Y2560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V560JV
Description
RES ARRAY 2 RES 56 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
EDA/CAD Models
EXB-V4V560JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
56
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
252,42720 Kč60,68 Kč
502,14600 Kč107,30 Kč
1001,90030 Kč190,03 Kč
2501,63364 Kč408,41 Kč
5001,46608 Kč733,04 Kč
1 0001,32329 Kč1 323,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,09047 Kč5 452,35 Kč
10 0001,00568 Kč10 056,80 Kč
15 0000,96211 Kč14 431,65 Kč
25 0000,91283 Kč22 820,75 Kč
35 0000,88347 Kč30 921,45 Kč
50 0000,85478 Kč42 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč