
AT34C02D-SSHM-B | |
|---|---|
DigiKey Part Number | AT34C02D-SSHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT34C02D-SSHM-B |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT34C02D-SSHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1 120 | BR24G02FJ-3GTE2CT-ND | 6,09000 Kč | Similar |
| BR24T02F-WE2 | Rohm Semiconductor | 2 340 | BR24T02F-WE2CT-ND | 5,25000 Kč | Similar |
| BR24T02FJ-WE2 | Rohm Semiconductor | 8 269 | BR24T02FJ-WE2CT-ND | 6,30000 Kč | Similar |
| CAT24C03WI-GT3 | onsemi | 2 550 | CAT24C03WI-GT3OSCT-ND | 8,19000 Kč | Similar |
| CAV24C02WE-GT3 | onsemi | 5 624 | CAV24C02WE-GT3OSCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 25 | 5,29160 Kč | 132,29 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

