24LC024HT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 208
Unit Price: 8,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 247
Unit Price: 52,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,83311 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 12,29139 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 19 847
Unit Price: 10,50000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC024HT-E/SN

DigiKey Part Number
24LC024HT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC024HT-E/SN
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC024HT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC024H-E/SNMicrochip Technology024LC024H-E/SN-ND9,37771 KčDirect
24LC024T-E/SNMicrochip Technology024LC024T-E/SNCT-ND9,03000 KčSimilar
24LC025T-E/SNMicrochip Technology024LC025T-E/SN-ND9,37771 KčSimilar
24LC02BHT-E/SNMicrochip Technology024LC02BHT-E/SN-ND8,40760 KčSimilar
24LC02BT-E/SNMicrochip Technology2 20824LC02BT-E/SNCT-ND8,40000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3009,37771 Kč30 946,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37771 Kč
Unit Price with VAT:11,34703 Kč