24LC02BHT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 120
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 2 550
Unit Price: 8,19000 Kč
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 2,38499 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 736
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 832
Unit Price: 4,62000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC02BHT-E/SN

DigiKey Part Number
24LC02BHT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC02BHT-E/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC02BHT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC02BH-E/SNMicrochip Technology024LC02BH-E/SN-ND8,40760 KčDirect
24LC024HT-E/SNMicrochip Technology024LC024HT-E/SN-ND9,37771 KčSimilar
34AA02T-E/SNMicrochip Technology034AA02T-E/SN-ND8,40760 KčSimilar
34LC02T-E/SNMicrochip Technology034LC02T-E/SN-ND8,40760 KčSimilar
BR24G02F-3GTE2Rohm Semiconductor0BR24G02F-3GTE2CT-ND6,93000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,40760 Kč27 745,08 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40760 Kč
Unit Price with VAT:10,17320 Kč