
M24C02-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15343-2-ND - Tape & Reel (TR) 497-15343-1-ND - Cut Tape (CT) 497-15343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRMN8TP/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,20800 $ | 2,08 $ |
| 25 | 0,20320 $ | 5,08 $ |
| 50 | 0,19920 $ | 9,96 $ |
| 100 | 0,19510 $ | 19,51 $ |
| 250 | 0,18968 $ | 47,42 $ |
| 500 | 0,18550 $ | 92,75 $ |
| 1 000 | 0,18130 $ | 181,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17574 $ | 439,35 $ |
| 5 000 | 0,17154 $ | 857,70 $ |
| 7 500 | 0,16909 $ | 1 268,17 $ |
| 12 500 | 0,16602 $ | 2 075,25 $ |
| 17 500 | 0,16402 $ | 2 870,35 $ |
| 25 000 | 0,16190 $ | 4 047,50 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26620 $ |




